Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-102K-RC
Order Code1180552
Product RangePM2120 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-102K-RC
Order Code1180552
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance1mH
RMS Current (Irms)2.5A
DC Resistance Max0
Inductance Tolerance0
Product Length30.5mm
Product Width0
Product Height20.83mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
2.5A
Inductance Tolerance
0
Product Width
0
SVHC
No SVHC (19-Jan-2021)
Inductance
1mH
DC Resistance Max
0
Product Length
30.5mm
Product Height
20.83mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659