Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL181S-223J-RC
Order Code2925368
Product RangeRL181S Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL181S-223J-RC
Order Code2925368
Product RangeRL181S Series
Technical Datasheet
Product RangeRL181S Series
Inductance22mH
DC Current Rating20mA
DC Resistance Max0.0195ohm
Inductance Tolerance± 5%
Self Resonant Frequency190kHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL181S Series
DC Current Rating
20mA
Inductance Tolerance
± 5%
SVHC
No SVHC (25-Jun-2025)
Inductance
22mH
DC Resistance Max
0.0195ohm
Self Resonant Frequency
190kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005609
Product traceability