Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1140-221K-RC
Order Code3373455
Product Range1140 Series
Technical Datasheet
123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.320 |
5+ | €10.670 |
10+ | €9.300 |
20+ | €9.250 |
40+ | €8.460 |
70+ | €8.400 |
Price for:Each
Minimum: 1
Multiple: 1
€11.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-221K-RC
Order Code3373455
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance220µH
Inductor Construction-
RMS Current (Irms)7.4A
Saturation Current (Isat)14A
DC Resistance Max0.05ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
-
Saturation Current (Isat)
14A
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
7.4A
DC Resistance Max
0.05ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1068
Product traceability