Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1220-10-I2-120M1
Order Code4312748
Product Range1220 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.380 |
5+ | €10.240 |
10+ | €9.120 |
20+ | €8.530 |
50+ | €8.090 |
Price for:Each
Minimum: 1
Multiple: 1
€12.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1220-10-I2-120M1
Order Code4312748
Product Range1220 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles1 Pole
SPD TypeType 2 & 4
Peak Surge Current25kA
Continuing Operating Voltage Max150VAC
Suppressor MountingPCB - Through Hole
Product Range1220 Series
Plug TypeIEC 61643-11
SVHCNo SVHC (25-Jun-2025)
Product Overview
1220-10-I2-120M1 is a 1220 series thermally protected metal oxide varistor (TPMOV) surge protective device. This surge suppressor with thermal protection is designed to open in the event of overheating due to an abnormal overvoltage or temporary overvoltage (TOV) and will interrupt any abnormal current that may be encountered, up to rated limits. Applications include surge protection devices, AC-DC distribution, all power circuits, telecommunications, built-in surge protection of electronic equipment.
- 10kA nominal discharge current (8/20μs) Inom rate
- 25kA maximum discharge current (8/20μs) Imax rate
- 120/240V, 120/208V operating voltage
- Module type 1
- Complies with UL 1449, CSA C22.2, IEEE C62.41 and IEC/EN 61643-11 standards
- High energy MOV technology with advanced thermal disconnector, category UL : type 4, type 2 location
- 120V nominal system voltage
- Compact size to save installation space, 200KArms short circuit current rating (SCCR)
- PCB mount design, compatible with reflow and wave soldering procedures, IP20 rated
- Thermoplastic UL 94V0 enclosure material, operating temperature range from -40°C to +80°C
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
150VAC
Product Range
1220 Series
SVHC
No SVHC (25-Jun-2025)
No. of Poles
1 Pole
Peak Surge Current
25kA
Suppressor Mounting
PCB - Through Hole
Plug Type
IEC 61643-11
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability