Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2031-23T-SM-RPLF
Order Code1862429
Product Range2031-xxT-SM
Technical Datasheet
2.548 In Stock
7.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
50+ | €0.947 |
100+ | €0.843 |
250+ | €0.782 |
500+ | €0.719 |
1500+ | €0.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2031-23T-SM-RPLF
Order Code1862429
Product Range2031-xxT-SM
Technical Datasheet
Product Range2031-xxT-SM
DC Breakover Voltage185V
GDT Case Style2 Terminal SMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage650V
Product Overview
The 2031-23T-SM-RPLF is a 2-pole miniature Gas-discharge Tube designed to operate with TBU® devices. This tube is of small size and is approved by the test methods as per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
- <lt/>1pF Capacitance (1MHz)
- Stable breakdown throughout life
- Fast acting
- <gt/>10⁹Ω Insulation resistance (50/100V)
- -40 to 90°C Operating temperature range
Applications
Industrial, Communications & Networking, Avionics
Technical Specifications
Product Range
2031-xxT-SM
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
185V
Impulse Discharge Current
1kA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000688
Product traceability