Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2035-09-SM-RPLF
Order Code1689825
Product Range2035-xx-SM
Technical Datasheet
4.107 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.948 |
| 50+ | €0.727 |
| 100+ | €0.642 |
| 250+ | €0.585 |
| 500+ | €0.543 |
| 1500+ | €0.456 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2035-09-SM-RPLF
Order Code1689825
Product Range2035-xx-SM
Technical Datasheet
Product Range2035-xx-SM
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage525V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2035-09-SM-RPLF is a 2-electrode precision Gas-discharge tube Surge Protector with high surge current rating. This compact mini-size surface mount protector features low capacitance and insertion loss. Compatible with "pick and place" assembly systems, the SM is ideal for high-density applications such as PCBs for telecommunications, commercial and industrial applications.
- <lt/>1pF Capacitance (1MHz)
- Stable breakdown throughout life
- Leadless, surface mount for economical assembly
- <gt/>10¹⁰Ω Insulation resistance (50V)
- -55 to 125°C Operating temperature range
Applications
Industrial, Communications & Networking, Commercial
Technical Specifications
Product Range
2035-xx-SM
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
525V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000591