Print Page
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
5+ | €2.010 |
10+ | €1.820 |
20+ | €1.690 |
40+ | €1.470 |
100+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2036 series miniature 3-pole Gas Discharge Tube attains the highest performance classification available under ITU K.12 requirements. It is suitable for telecommunications.
- 5mm diameter, 7.5mm length
- Balanced Mini-TRIGARD™
- UL recognized
- Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
Applications
Safety, Consumer Electronics, Avionics, Aerospace, Defence, Military, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
2036
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
525V
DC Breakover Voltage
75V
Impulse Discharge Current
20kA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability