Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2036-07-SM-RPLF
Order Code1846857
Product RangeMini-TRIGARD 2036-xx-SM
Technical Datasheet
750 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
50+ | €1.370 |
100+ | €1.270 |
250+ | €1.130 |
500+ | €1.050 |
1000+ | €0.953 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-07-SM-RPLF
Order Code1846857
Product RangeMini-TRIGARD 2036-xx-SM
Technical Datasheet
Product RangeMini-TRIGARD 2036-xx-SM
DC Breakover Voltage75V
GDT Case Style3 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage525V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2036-07-SM-RPLF is a Precision Gas Discharge Tube Surge Protector, ideal for board level protection of high bandwidth applications such as xDSL, cable broadband and high speed Ethernet, due to its high energy handling capability, long and stable life performance and low capacitance of less than 2pF. High surge current rating, low insertion loss. Leadless, surface mount for economical assembly.
- -55 to 85°C Operating temperature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Mini-TRIGARD 2036-xx-SM
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
525V
DC Breakover Voltage
75V
Impulse Discharge Current
20kA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004041
Product traceability