Print Page
926 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.935 |
| 10+ | €0.850 |
| 50+ | €0.578 |
| 100+ | €0.486 |
| 200+ | €0.467 |
| 500+ | €0.447 |
Price for:Each
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2089-160-BLF
Order Code2118236
Product Range2089
Technical Datasheet
Product Range2089
DC Breakover Voltage1.6kV
GDT Case StyleAxial Leaded
Impulse Discharge Current1.5kA
Impulse Sparkover Voltage2.6kV
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2089 series miniature 2-electrode Gas Discharge Tube devices are designed for high insulation resistance with axial leaded style. It is suitable for telecommunication equipment.
- 5.5mm diameter, 6mm length
- High voltage range up to 4kV
- UL recognized
- Test methods per ITU-T (CCITT) K.12 and IEC 61643-311
Applications
Safety, Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
2089
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
2.6kV
DC Breakover Voltage
1.6kV
Impulse Discharge Current
1.5kA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability