Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2301-V-RC
Order Code2469475
Product Range2300 Series
Technical Datasheet
193 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.070 |
3+ | €3.850 |
5+ | €3.620 |
10+ | €3.400 |
20+ | €3.030 |
50+ | €2.660 |
Price for:Each
Minimum: 1
Multiple: 1
€4.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2301-V-RC
Order Code2469475
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance10µH
RMS Current (Irms)20A
DC Resistance Max0.005ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
20A
Inductance Tolerance
± 15%
Inductance
10µH
DC Resistance Max
0.005ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
Product traceability