Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2312-V-RC
Order Code2333625
Product Range2300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.160 |
3+ | €2.990 |
5+ | €2.820 |
10+ | €2.650 |
20+ | €2.580 |
50+ | €2.510 |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2312-V-RC
Order Code2333625
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance100µH
RMS Current (Irms)7A
DC Resistance Max0.037ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2312-V-RC is a high-current Toroid Inductor features low core loss and low radiation. This 2300 series vertical mount inductor supports 1kHz frequency and ±15% inductance tolerance. The 2300 series vertical mount high current toroid inductor features DC-DC converter and EMI filter applications.
- High current capacity
Applications
Power Management
Notes
Current to cause 30°C maximum temperature rise. Insert vertical for mounting style before RC.
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
7A
Inductance Tolerance
± 15%
Inductance
100µH
DC Resistance Max
0.037ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463
Product traceability