Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3006P-1-103LF
Order Code9352295
Product Range3006 Series
Technical Datasheet
3.395 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.710 |
5+ | €1.510 |
10+ | €1.300 |
20+ | €1.240 |
40+ | €1.180 |
100+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3006P-1-103LF
Order Code9352295
Product Range3006 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns15Turns
Product Range3006 Series
Power Rating750mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/4 Inch Rectangular
Resistor Case / Package-
Product Length19.05mm
Product Width4.83mm
Product Height6.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
3006P-1-103LF is a 3006 series, Trimpot® trimming potentiometer. This standard product potentiometer is multiturn, which performs a variety of circuit adjustments in all types of electronic equipment.
- 3/4" rectangular potentiometer with through hole mounting
- Side adjustment with lead screw
- 15 turns and rotational life of 200 cycles
- Resistance value is 10Kohm
- ±10% resistance tolerance
- Temperature coefficient is ±100ppm/°C
- Low PC board profile of 1/4inch high
- 1000VAC dielectric strength at sea level, 100 % tin-plated terminal, cermet element material
- Power rating is 0.75W
- Operating temperature ranges from -55°C to +125°C
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
3006 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/4 Inch Rectangular
Product Length
19.05mm
Product Height
6.35mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
15Turns
Power Rating
750mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 3006P-1-103LF
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability