Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3214W-1-104E
Order Code988303
Product Range3214 Series
Technical Datasheet
1.244 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.420 |
10+ | €2.050 |
25+ | €1.940 |
50+ | €1.830 |
100+ | €1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3214W-1-104E
Order Code988303
Product Range3214 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingSurface Mount
No. of Turns5Turns
Product Range3214 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length4.8mm
Product Width3.5mm
Product Height5.1mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCLead (21-Jan-2025)
Product Overview
The Bourns Trimpot 3214 series are cermet, surface mount trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 4mm square potentiometer meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
- Side or top adjustment with lead screw
- Sealed to withstand board wash processing
- 5 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 2Mohm
- Tolerance of ±10%
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -65°C to +150°C
- Power rating is 0.25W
- Pick and place centring design with flush adjustment
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3214 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
4 mm Square
Product Length
4.8mm
Product Height
5.1mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
100kohm
No. of Turns
5Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead (21-Jan-2025)
Alternatives for 3214W-1-104E
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000509
Product traceability