Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3224W-1-201E
Order Code1463554
Product Range3224 Series
Technical Datasheet
687 In Stock
750 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.780 |
10+ | €3.180 |
25+ | €3.170 |
50+ | €2.920 |
100+ | €2.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3224W-1-201E
Order Code1463554
Product Range3224 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance200ohm
Potentiometer MountingSurface Mount
No. of Turns12Turns
Product Range3224 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length4.8mm
Product Width3.5mm
Product Height5.1mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The 3224W-1-201E is a 200Ω 250mW 4mm square SMD Trimming Potentiometer with IR reflow standard product indicator. The top adjust Trimpot® trimming potentiometer features sealed to withstand standard board wash processing, 12 turns nominal adjustment angle, pick and place centring design for automated placement compatibility.
- Multi-turn cermet and sealed
- Essentially infinite resolution
- UL94V-0 Flammability rating
- -65 to 150°C Temperature range
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3224 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
4 mm Square
Product Length
4.8mm
Product Height
5.1mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
200ohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 3224W-1-201E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508
Product traceability