Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3547S-1AA-502A
Order Code4014757
Product Range3547 Series
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.120 |
10+ | €22.370 |
20+ | €21.350 |
Price for:Each
Minimum: 1
Multiple: 1
€28.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3547S-1AA-502A
Order Code4014757
Product Range3547 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns3Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 3%
Product Range3547 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.637mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypeRotary
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2025)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 3%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.637mm
Potentiometer Type
Rotary
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
-
Operating Temperature Max
125°C
No. of Turns
3Turns
Power Rating
1W
Product Range
3547 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02025
Product traceability