Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3682S-1-102L
Order Code1463553
Product Range3680 Series
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.230 |
| 10+ | €35.280 |
| 20+ | €34.570 |
Price for:Each
Minimum: 1
Multiple: 1
€41.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3682S-1-102L
Order Code1463553
Product Range3680 Series
Technical Datasheet
Track Resistance1kohm
Power Rating2W
Resistance Tolerance± 3%
Product Range3680 Series
No. of Gangs2
Adjustment TypePushbutton
Product Length26.67mm
Product Width34.44mm
Product Height23.62mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3682S-1-102L is a 2-gang snap-in panel-mount Precision Potentiometer with pushbutton adjustment. It offers tinned solder lugs terminals, digital display provides excellent readability and 96.5Sn/3Ag/0.5Cu solid wire or no-clean rosin cored wire, 370°C maximum for 3 seconds.
- 75000 Button operations rotational life
- IP40 Protection rating
- -25 to 85°C Operating temperature range
Technical Specifications
Track Resistance
1kohm
Resistance Tolerance
± 3%
No. of Gangs
2
Product Length
26.67mm
Product Height
23.62mm
Operating Temperature Max
85°C
Power Rating
2W
Product Range
3680 Series
Adjustment Type
Pushbutton
Product Width
34.44mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017463