Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3683S-1-105L
Order Code1612558
Product Range3680 Series
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.150 |
| 10+ | €49.210 |
| 20+ | €48.230 |
Price for:Each
Minimum: 1
Multiple: 1
€54.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3683S-1-105L
Order Code1612558
Product Range3680 Series
Technical Datasheet
Track Resistance1Mohm
Power Rating2W
Resistance Tolerance± 3%
Product Range3680 Series
No. of Gangs3
Adjustment TypePushbutton
Product Length37.08mm
Product Width34.44mm
Product Height23.62mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3680 series Precision Potentiometer offers digital display provides excellent readability. It has tin-plated solder lugs for 3 #20AWG wires.
- Repeatable settings
- Snap-in panel mount
- Resolution to 0.001%
- IP40 Protection rating
- 1000MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Track Resistance
1Mohm
Resistance Tolerance
± 3%
No. of Gangs
3
Product Length
37.08mm
Product Height
23.62mm
Operating Temperature Max
85°C
Power Rating
2W
Product Range
3680 Series
Adjustment Type
Pushbutton
Product Width
34.44mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
Product traceability