Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.810 |
| 10+ | €3.320 |
| 100+ | €1.510 |
| 500+ | €1.310 |
| 1000+ | €1.260 |
| 2000+ | €1.230 |
Product Information
Product Overview
The 4310R-R2R-103LF is a 10kΩ 10-pin 5-element thick film low profile moulded standard ladder Resistor Network is commonly used for digital to analogue (D/A) conversions and analogue to digital (A/D) conversion by successive approximations. The bits of the ladder are the points at which input signals are presented to the ladder and the output terminal (OUT) is the point at which the output is taken from the R/2R ladder. This terminal (OUT) is commonly used to drive an operational amplifier. RT (the terminating resistor) is always connected to ground.
- Tin-coated terminations
- ±2% Standard tolerance
Technical Specifications
10kohm
5Resistors
PC Pin
100V
± 100ppm/°C
Thick Film
2.54mm
24.99mm
4.95mm
-55°C
-
R-2R Ladder
SIP
± 2%
-
Network
Through Hole
1.25W
2.16mm
4300R Series
125°C
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 4310R-R2R-103LF
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate