Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No5300-01-RC
Order Code3373478
Product Range5300 Series
Technical Datasheet
1.670 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
10+ | €0.828 |
50+ | €0.723 |
100+ | €0.627 |
200+ | €0.587 |
500+ | €0.546 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No5300-01-RC
Order Code3373478
Product Range5300 Series
Technical Datasheet
Product Range5300 Series
Inductance1µH
DC Current Rating3.3A
DC Resistance Max0.018ohm
Inductance Tolerance± 10%
Self Resonant Frequency190MHz
Technical Specifications
Product Range
5300 Series
DC Current Rating
3.3A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
1µH
DC Resistance Max
0.018ohm
Self Resonant Frequency
190MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability