Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No6538S-1-103
Order Code1463549
Product Range6538 Series
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.480 |
10+ | €71.020 |
20+ | €68.030 |
Price for:Each
Minimum: 1
Multiple: 1
€79.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No6538S-1-103
Order Code1463549
Product Range6538 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product Range6538 Series
Potentiometer MountingBushing Mount
Shaft Diameter3.17mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length12.7mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length28.58mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Product Overview
The 6538S series 22mm Precision Potentiometer with moulded-in rear terminals. It is designed for control applications where accuracy and high-reliability is important.
- Infinite resolution element
- Extended life version
- 0.1% Standard output smoothness
- 1% Standard linearity
- IP50 Protection rating
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
12.7mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
28.58mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
6538 Series
Shaft Diameter
3.17mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 6538S-1-103
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability