Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No70AAJ-3-M0
Order Code1650663
Product Range70AA Series
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.902 |
10+ | €0.853 |
25+ | €0.851 |
50+ | €0.850 |
100+ | €0.848 |
Price for:Each
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No70AAJ-3-M0
Order Code1650663
Product Range70AA Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
Contact GenderPin
No. of Contacts3 Contact
Battery TerminalsSMD
Product Range70AA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 70AAJ-3-M0 is a 3-way male standard precious metal Modular Contact with UL94V-0-rated black glass reinforced thermoplastic insulator and SMT terminal. Made of copper alloy.
- End-to-end stackable
- Twin hot contacts (symmetrical pad layout)
- Pick and place compatible
- High cycle life
- 2.54mm Pitch and height
- 500VAC Dielectric voltage
- 25mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 10000-cycle Minimum durability
Applications
Power Management
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
60V
No. of Contacts
3 Contact
Product Range
70AA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000737