Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No77F100K-TR-RC
Order Code2924990
Product Range77F Series
Technical Datasheet
5.000 In Stock
14.949 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.217 |
25+ | €0.162 |
50+ | €0.159 |
100+ | €0.153 |
250+ | €0.136 |
500+ | €0.134 |
1000+ | €0.130 |
2500+ | €0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No77F100K-TR-RC
Order Code2924990
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance10µH
DC Current Rating500mA
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
Self Resonant Frequency45MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
77F Series
DC Current Rating
500mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
10µH
DC Resistance Max
0.65ohm
Self Resonant Frequency
45MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425
Product traceability