Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No77F101J-TR-RC
Order Code2858897
Product Range77F Series
Technical Datasheet
521 In Stock
5.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.166 |
100+ | €0.127 |
500+ | €0.115 |
1000+ | €0.111 |
2500+ | €0.104 |
5000+ | €0.0977 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No77F101J-TR-RC
Order Code2858897
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance100µH
DC Current Rating275mA
DC Resistance Max2.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency4.8MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
77F Series
DC Current Rating
275mA
Inductance Tolerance
± 5%
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
DC Resistance Max
2.5ohm
Self Resonant Frequency
4.8MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
Product traceability