Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No78F100J-RC
Order Code2333630
Product Range78F Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.153 |
100+ | €0.127 |
500+ | €0.111 |
1000+ | €0.108 |
2500+ | €0.105 |
5000+ | €0.100 |
Price for:Each
Minimum: 10
Multiple: 10
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F100J-RC
Order Code2333630
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance10µH
DC Current Rating370mA
DC Resistance Max0.75ohm
Inductance Tolerance± 5%
Self Resonant Frequency18MHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 78F series conformal coated RF Choke with ferrite DR core and an epoxy resin coating. It has enamelled copper wire winding and copper/nickel/tin (Cu/Ni/Sn) termination. It is suitable for DC/DC converters.
- 500Vrms Dielectric strength
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
78F Series
DC Current Rating
370mA
Inductance Tolerance
± 5%
SVHC
No SVHC (21-Jan-2025)
Inductance
10µH
DC Resistance Max
0.75ohm
Self Resonant Frequency
18MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
Product traceability