Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No78F221J-RC
Order Code2858880
Product Range78F Series
Technical Datasheet
2.591 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.159 |
100+ | €0.128 |
500+ | €0.120 |
1000+ | €0.111 |
2500+ | €0.104 |
5000+ | €0.0948 |
Price for:Each
Minimum: 10
Multiple: 10
€1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F221J-RC
Order Code2858880
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance220µH
DC Current Rating130mA
DC Resistance Max6.8ohm
Inductance Tolerance± 5%
Self Resonant Frequency4MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
130mA
Inductance Tolerance
± 5%
SVHC
No SVHC (25-Jun-2025)
Inductance
220µH
DC Resistance Max
6.8ohm
Self Resonant Frequency
4MHz
Technical Docs (2)
Alternatives for 78F221J-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability