Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No78F680J-RC
Order Code2858885
Product Range78F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No78F680J-RC
Order Code2858885
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance68µH
DC Current Rating185mA
DC Resistance Max3.3ohm
Inductance Tolerance± 5%
Self Resonant Frequency6.5MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
185mA
Inductance Tolerance
± 5%
SVHC
No SVHC (21-Jan-2025)
Inductance
68µH
DC Resistance Max
3.3ohm
Self Resonant Frequency
6.5MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability