Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoBPS240-D2P0-S10E
Order Code3765364
Product RangeBPS240 Series
Technical Datasheet
1.423 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | €3.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€6,360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS240-D2P0-S10E
Order Code3765364
Product RangeBPS240 Series
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min1.62VDC
Sensor TerminalsSMD
Supply Voltage Max5.5VDC
Sensing Accuracy2%
Sensitivity-
Response Time1s
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBPS240 Series
Qualification-
Capacitance0.1µF
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
1.62VDC
Supply Voltage Max
5.5VDC
Sensitivity
-
Operating Temperature Min
-40°C
Product Range
BPS240 Series
Capacitance
0.1µF
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
SMD
Sensing Accuracy
2%
Response Time
1s
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
Product traceability