Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAT10-100J4LF
Order Code2008280
Product RangeCAT10 Series
Technical Datasheet
1.005 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0556 |
| 100+ | €0.0345 |
| 500+ | €0.0259 |
| 2500+ | €0.022 |
| 5000+ | €0.0216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT10-100J4LF
Order Code2008280
Product RangeCAT10 Series
Technical Datasheet
Resistance10ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor62mW
Temperature Coefficient± 250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating125mW
Product Length2mm
Product Width1mm
Product Height0.4mm
Product RangeCAT10 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10ohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
25V
Temperature Coefficient
± 250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
62mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
125mW
Product Width
1mm
Product Range
CAT10 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CAT10-100J4LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001