Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCG0402MLU-12G
Order Code2305438
Product RangeChipGuard MLU
Technical Datasheet
28.674 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.354 |
100+ | €0.245 |
500+ | €0.215 |
2500+ | €0.158 |
5000+ | €0.147 |
10000+ | €0.131 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0402MLU-12G
Order Code2305438
Product RangeChipGuard MLU
Technical Datasheet
Clamping Voltage Vc Max25V
Voltage Rating VDC12VDC
Fuse Case Style0402 [1005 Metric]
Product RangeChipGuard MLU
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ChipGuard MLU series ESD Protector Fuse is specifically designed to protect sensitive electronic components from electrostatic discharge damage. ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications.
- ESD protection <gt/>25kV
- Low capacitance
- Low leakage current
Applications
Safety, Multimedia, Imaging, Video & Vision, Computers & Computer Peripherals, Portable Devices, Automotive
Technical Specifications
Clamping Voltage Vc Max
25V
Fuse Case Style
0402 [1005 Metric]
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VDC
12VDC
Product Range
ChipGuard MLU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
Product traceability