Print Page
11.600 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.316 |
10+ | €0.192 |
100+ | €0.165 |
500+ | €0.131 |
1000+ | €0.123 |
5000+ | €0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The CGA0603MLC-12E is a ChipGuard® Automotive MLC ESD Protector Device designed specifically for use in automotive circuits requiring ESD protection. It has very low capacitance, exhibit extremely fast response times to ESD events making them ideal for protecting a wide array of high speed digital electronic applications. The device is fully AEC-Q200 qualified and supported.
- ESD protection to IEC 61000-4-2 level 4
- <lt/>1ns Response time to ESD strike
- Low leakage current
- 0.05pF Typical extremely low capacitance
- Bidirectional device
- Multi-strike capability
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Consumer Electronics, RF Communications, Industrial, Automotive
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0603
Operating Voltage
12V
Product Range
CGA06
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00233
Product traceability