Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920R-L200FE
Order Code2908511
Product RangeCSS2H-3920 Series
Technical Datasheet
2.388 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.550 |
| 50+ | €1.330 |
| 100+ | €1.210 |
| 250+ | €1.070 |
| 500+ | €0.987 |
| 1000+ | €0.841 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920R-L200FE
Order Code2908511
Product RangeCSS2H-3920 Series
Technical Datasheet
Resistance200µohm
Product RangeCSS2H-3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating12W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- EB welded metal strip
- Very high power
- Excellent long term stability
- Low resistance, low TCR
- Low thermal EMF
- AEC-Q200 compliant
Technical Specifications
Resistance
200µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-3920 Series
Power Rating
12W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
2.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001246
Product traceability