Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €67.230 |
10+ | €58.520 |
20+ | €57.350 |
Product Information
Product Overview
ISOMOV design kit contains IsoMOV™ Components - 3KA(10mm), 5KA(14mm) & 8KA(20mm) for 208 - 277 VAC applications . The IsoMOV™ Hybrid Protector Series is an upgrade to nearly any MOV power application where premium performance and/or space savings are valued. The extended temperature range, low leakage and superb energy handling density are especially advantageous to industrial and other applications exposed to high surges.
- Low leakage current
- Low capacitance
- Stable performance over life
Contents
5 x IsoM3-250-B-L2, 5 x IsoM3-275-B-L2, 5 x IsoM3-300-B-L2, 5 x IsoM3-320-B-L2, 5 x IsoM5-250-B-L2, 5 x IsoM5-275-B-L2, 5 x IsoM5-300-B-L2, 5 x IsoM5-320-B-L2, 5 x IsoM8-250-B-L25 x IsoM8-275-B-L2, 5 x IsoM8-300-B-L2, 5 x IsoM8-320-B-L2.
Technical Specifications
60 Pcs of IsoMOV Series Varistors
No SVHC (25-Jun-2025)
IsoMOV Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate