Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDK-ISOMOV-03
Order Code3865597
Product RangeIsoMOV Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.720 |
10+ | €44.120 |
20+ | €41.100 |
Price for:Each
Minimum: 1
Multiple: 1
€51.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDK-ISOMOV-03
Order Code3865597
Product RangeIsoMOV Series
Technical Datasheet
Kit Contents40 Pcs of IsoMOV Series Varistors
Product RangeIsoMOV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ISOMOV design kit contains soMOV™ Components - 5KA(14mm) & 8KA(20mm)for 277 - 480 VAC applications. The IsoMOV™ Hybrid Protector Series is an upgrade to nearly any MOV power application where premium performance and/or space savings are valued. The extended temperature range, low leakage and superb energy handling density are especially advantageous to industrial and other applications exposed to high surges.
- Low leakage current
- Low capacitance
- Stable performance over life
Contents
5 x IsoM5-380-B-L2, 5 x IsoM5-420-B-L2, 5 x IsoM5-510-B-L2, 5 x IsoM5-555-B-L2, 5 x IsoM8-380-B-L2, 5 x IsoM8-420-B-L2, 5 x IsoM8-510-B-L2, 5 x IsoM8-555-B-L2.
Technical Specifications
Kit Contents
40 Pcs of IsoMOV Series Varistors
SVHC
No SVHC (25-Jun-2025)
Product Range
IsoMOV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011