Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €59.710 |
3+ | €59.520 |
5+ | €49.540 |
10+ | €45.690 |
20+ | €43.860 |
Product Information
Product Overview
ISOMOV design kit contains IsoMOV™ Components - 3KA(10mm) & 5KA(14mm) for 120 - 480 VAC applications. The IsoMOV™ Hybrid Protector Series is an upgrade to nearly any MOV power application where premium performance and/or space savings are valued. The extended temperature range, low leakage and superb energy handling density are especially advantageous to industrial and other applications exposed to high surges.
- Low leakage current
- Low capacitance
- Stable performance over life
Contents
5 x IsoM3-175-B-L2, 5 x IsoM3-275-B-L2, 5 x IsoM3-300-B-L2, 5 x IsoM5-175-B-L2, 5 x IsoM5-275-B-L2, 5 x IsoM5-300-B-L2, 5 x IsoM5-510-B-L2, 5 x IsoM5-555-B-L2.
Technical Specifications
IsoM3-175-B-L2/275-B-L2/300-B-L2, IsoM5-175-B-L2/275-B-L2/300-B-L2/510-B-L2/555-B-L2 Varistors
No SVHC (25-Jun-2025)
IsoMOV Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate