Print Page
312 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.790 |
| 10+ | €5.280 |
| 25+ | €5.040 |
| 50+ | €4.730 |
| 100+ | €4.460 |
Price for:Each
Minimum: 1
Multiple: 1
€5.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoECW1J-B24-BC0024L
Order Code1607976
Product RangeECW
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangeECW
Rotational Speed Max120rpm
Rotational Life Cycles200000
No. of Channels2Channels
Shaft TypeSlotted End
Shaft Length19mm
Shaft Diameter6.32mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ECW1J-B24-BC0024L is a 9-position Digital Contacting Encoder with 1/4" plan inserted slot. Encoder has 2-bit quadrature code, channel A leads channel B by 90° electrically turning clockwise and 200,000 shaft revolutions.
- Incremental Encoder/Quadrature Output
- 1NO Contact Configuration
- Exceptionally Long Operating Life
- Sturdy Construction
- Bushing Mount
- Available with PC Board Mounting Bracket
Applications
Consumer Electronics
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
ECW
Rotational Life Cycles
200000
Shaft Type
Slotted End
Shaft Diameter
6.32mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
120rpm
No. of Channels
2Channels
Shaft Length
19mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability