Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoEM14R0D-R20-L064S..
Order Code1020063
Product RangeEM14 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS
Manufacturer Part NoEM14R0D-R20-L064S..
Order Code1020063
Product RangeEM14 Series
Technical Datasheet
Supply Voltage Min4.75V
Encoder TechnologyOptical
Supply Voltage Max5.25V
Encoder TypeIncremental
Encoder Resolution64PPR
No. of Detents0 Detents
Rotational Speed Max120rpm
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangeEM14 Series
No. of Channels2Channels
Shaft TypeSlotted End
Shaft Length20mm
Shaft Diameter6mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
IP RatingIP54
TerminationSolder Pin
SVHCLead
Alternatives for EM14R0D-R20-L064S..
1 Product Found
Technical Specifications
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Encoder Resolution
64PPR
Rotational Speed Max
120rpm
Push Switch
With Push Switch
Encoder Mounting
Bushing Mount, Through Hole
No. of Channels
2Channels
Shaft Length
20mm
Operating Temperature Min
-40°C
IP Rating
IP54
SVHC
Lead
Encoder Technology
Optical
Encoder Type
Incremental
No. of Detents
0 Detents
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EM14 Series
Shaft Type
Slotted End
Shaft Diameter
6mm
Operating Temperature Max
70°C
Termination
Solder Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90314990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247