Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoFB20009-3B-RC
Order Code3373305
Product RangeFB2000 Series
Technical Datasheet
776 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.738 |
5+ | €0.696 |
10+ | €0.653 |
25+ | €0.562 |
50+ | €0.498 |
110+ | €0.432 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFB20009-3B-RC
Order Code3373305
Product RangeFB2000 Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance440ohm
DC Current Rating5A
Product RangeFB2000 Series
DC Resistance Max-
Impedance Tolerance± 25%
Product Length13.97mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
5A
DC Resistance Max
-
Product Length
13.97mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Impedance
440ohm
Product Range
FB2000 Series
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
Product traceability