Print Page
Image is for illustrative purposes only. Please refer to product description.
3.484 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.864 |
| 10+ | €0.606 |
| 25+ | €0.518 |
| 50+ | €0.492 |
| 100+ | €0.466 |
| 220+ | €0.440 |
Price for:Each
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFB20022-4B-RC
Order Code2858888
Product RangeFB2000 Series
Ferrite Bead Case / PackageRadial Leaded
Impedance900ohm
DC Current Rating-
Inner Diameter0.61mm
Frequency Min-
Product RangeFB2000 Series
DC Resistance Max-
Frequency Max-
Impedance Tolerance± 25%
Product Length-
Product Width-
Product Height10mm
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
-
Frequency Min
-
DC Resistance Max
-
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Impedance
900ohm
Inner Diameter
0.61mm
Product Range
FB2000 Series
Frequency Max
-
Product Length
-
Product Height
10mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for FB20022-4B-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability