Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoH-22-6A
Order Code1456195
Product RangeH-22 Series
Technical Datasheet
347 In Stock
370 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.330 |
5+ | €17.980 |
10+ | €12.020 |
20+ | €11.600 |
50+ | €11.170 |
Price for:Each
Minimum: 1
Multiple: 1
€19.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-22-6A
Order Code1456195
Product RangeH-22 Series
Technical Datasheet
No. of Turns15Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product RangeH-22 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H22 series Turns-counting Dial for use with precision potentiometers or other rotating devices up to 15 turns. This series is available in three versions - black on satin chrome background, white on black background and satin body/black dial.
- No backlash
- Requires minimal panel space (22.2mm diameter requirement)
- Designed for metal shaft
- High force click brake
Applications
Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Product Range
H-22 Series
Technical Docs (1)
Alternatives for H-22-6A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064