Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoH-46-6A-1
Order Code868899
Product RangeH-46 Series
Technical Datasheet
12 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.820 |
10+ | €27.390 |
20+ | €26.840 |
Price for:Each
Minimum: 1
Multiple: 1
€32.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-46-6A-1
Order Code868899
Product RangeH-46 Series
Technical Datasheet
No. of Turns20Turns
Shaft Diameter6.35mm
Dial CompositionChrome
Product RangeH-46 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H-46-6A-1 is an Analogue Turn Counting Dial with black Knurl and satin chrome-face dial composition. Black on chrome background marking. For use with precision potentiometers from 0 to 20 turns. Precision feel no backlash, cast housing.
- Excellent readability
Applications
Test & Measurement
Technical Specifications
No. of Turns
20Turns
Dial Composition
Chrome
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Product Range
H-46 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability