Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoH-516-6A
Order Code1908370
Product RangeH-516 Series
Technical Datasheet
478 In Stock
240 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.560 |
10+ | €8.290 |
20+ | €8.120 |
Price for:Each
Minimum: 1
Multiple: 1
€9.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-516-6A
Order Code1908370
Product RangeH-516 Series
Technical Datasheet
No. of Turns15Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product RangeH-516 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H-516-6A is a Ø22.8mm 15-turn Counting Dial, accepts Ø6.35mm (0.25-inch) shaft, satin chrome finish. Designed for plastic shaft, no backlash, for use with precision potentiometers or other rotating devices, up to 15 turns.
- White on black background markings
- 4-40UN Set screw
Applications
Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Product Range
H-516 Series
Technical Docs (2)
Alternatives for H-516-6A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011017
Product traceability