Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.380 |
3+ | €25.100 |
5+ | €22.820 |
10+ | €20.540 |
20+ | €20.130 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€27.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-853
Order Code1548103
Technical Datasheet
Kit Contents30-Pcs of 1kohm to 50kohm Trimming Potentiometers
Power Rating-
Range of Resistor Values1kohm to 50kohm
Resistance Tolerance-
No. of Items in Kit30
Product Range-
Product Overview
The H-853 is a Trimmer Design Kit. The Trimpot® potentiometer is available for panel mount applications.
Applications
Industrial
Contents
30-peice 1 to 50kΩ Trimming potentiometers.
Technical Specifications
Kit Contents
30-Pcs of 1kohm to 50kohm Trimming Potentiometers
Range of Resistor Values
1kohm to 50kohm
No. of Items in Kit
30
Power Rating
-
Resistance Tolerance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1