Print Page
Image is for illustrative purposes only. Please refer to product description.
173 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.020 |
3+ | €3.830 |
5+ | €3.630 |
10+ | €3.320 |
20+ | €3.100 |
50+ | €3.040 |
Price for:Each
Minimum: 1
Multiple: 1
€4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-91
Order Code869144
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H-91 from Bourns is a double ended trimming tool for adjusting all potentiometers in the 3224 and 3214 series, designed with a Stainless Steel blade and a recessed end for use on extended shafts.
- For use on most trimmer shafts/rotors
- Pocket clip
- Meets UL 94V-0
- 127mm long
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability