Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoHCT81017EAL-E
Order Code4415366
Product RangeHCT8 Series
Technical Datasheet
400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €5.290 |
| 50+ | €3.800 |
| 250+ | €3.280 |
| 500+ | €3.070 |
| 1000+ | €2.970 |
| 2000+ | €2.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€26.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCT81017EAL-E
Order Code4415366
Product RangeHCT8 Series
Technical Datasheet
Turns Ratio10:17
Inductance160µH
DC Resistance1.5ohm
ET Constant14Vµs
Isolation Voltage5kV
Product RangeHCT8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
10:17
DC Resistance
1.5ohm
Isolation Voltage
5kV
SVHC
No SVHC (25-Jun-2025)
Inductance
160µH
ET Constant
14Vµs
Product Range
HCT8 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability