Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoLC85AY-1
Order Code2517773
Product RangeKomatsulite LC
Technical Datasheet
3.870 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.882 |
100+ | €0.782 |
500+ | €0.675 |
1000+ | €0.622 |
2500+ | €0.581 |
5000+ | €0.513 |
Price for:Each
Minimum: 10
Multiple: 10
€8.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLC85AY-1
Order Code2517773
Product RangeKomatsulite LC
Technical Datasheet
Product RangeKomatsulite LC
Fuse Current5A
Voltage Rating VAC-
Functioning Temperature85°C
Fuse TerminalsBlade
Holding Temperature40°C
Product Overview
- Rated 5A at 28V DC
- Miniature thermal cutoff device (TCO)
- Low current type
- Overtemperature and overcurrent protection for lithium polymer and prismatic cells
- Reset temperature: 40°C (minimum)
Technical Specifications
Product Range
Komatsulite LC
Voltage Rating VAC
-
Fuse Terminals
Blade
SVHC
No SVHC (25-Jun-2025)
Fuse Current
5A
Functioning Temperature
85°C
Holding Temperature
40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08