Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoLSP0600AJR-S
Order Code2076768
Product RangeLSPxxxxAJR
Technical Datasheet
4.549 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.746 |
10+ | €0.447 |
100+ | €0.315 |
500+ | €0.211 |
1000+ | €0.187 |
5000+ | €0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLSP0600AJR-S
Order Code2076768
Product RangeLSPxxxxAJR
Technical Datasheet
Product RangeLSPxxxxAJR
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleDO-214AC
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage6V
SVHCLead (25-Jun-2025)
Product Overview
The LSP0600AJR-S is a LED Shunt Protector provides current bypass when a LED element in a LED series string fails open circuit. This ensures the remaining string of LEDs will continue to function. There are many cases where high reliability of the LED lighting must be maintained, such as intrinsically safe and low maintenance lighting.
- Automatic reset
- Fast switching
Applications
Industrial, LED Lighting, Lighting, Automotive, Avionics, Power Management
Technical Specifications
Product Range
LSPxxxxAJR
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
On State Voltage max (VT)
1.2V
LED Shunt Case Style
DO-214AC
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
6V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability