Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoLSP1800AJR-S
Order Code2076771
Product RangeLSPxxxxAJR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.616 |
10+ | €0.419 |
100+ | €0.310 |
500+ | €0.251 |
1000+ | €0.223 |
5000+ | €0.213 |
Price for:Each
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLSP1800AJR-S
Order Code2076771
Product RangeLSPxxxxAJR
Technical Datasheet
Product RangeLSPxxxxAJR
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleDO-214AC
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage18V
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
LSPxxxxAJR
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
On State Voltage max (VT)
1.2V
LED Shunt Case Style
DO-214AC
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
18V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability