Print Page
3.638 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €1.230 |
100+ | €1.000 |
500+ | €0.853 |
1000+ | €0.730 |
2000+ | €0.684 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€12.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-FSML250/6-2
Order Code3131597
Product RangeMF-FSML/X
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMF-FSML/X
Voltage Rating6VDC
Holding Current2.5A
Trip Current5A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MF-FSML250/6-2 is a MF-FSML/X series low Ohmic PTC resettable fuse. Application includes thermal protection for wearables, Li-ion and polymer battery packs, PC motherboards plug and play protection, mobile phone, PDA / digital camera battery and charging protection, HDMI 1.4 source protection, game console port protection. cUL, TUV certified.
- 0603 low ohmic, 2.5A holding current, 50V maximum voltage
- Surface mount packaging for automated assembly
- 0603 footprint size and low profile for space constrained mobile applications
- Ultra-low resistance, quick response
- 50Amps maximum current, 0.0035 to 0.060 resistance range (at 23°C Ohms)
- 0.7 typical tripped power dissipation (Watts at 23°C)
- Operating temperature range from -40°C to +85°C
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6VDC
Trip Current
5A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-FSML/X
Holding Current
2.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability