Print Page
2.690 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.584 |
10+ | €0.531 |
50+ | €0.440 |
100+ | €0.407 |
200+ | €0.372 |
500+ | €0.337 |
Price for:Each
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LS180
Order Code3373350
Product RangeMF-LS
Technical Datasheet
Product RangeMF-LS
Voltage Rating24V
Holding Current1.8A
Trip Current3.8A
Time to Trip2.9s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-LS
Holding Current
1.8A
Time to Trip
2.9s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
24V
Trip Current
3.8A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000217
Product traceability