Print Page
1.620 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.986 |
50+ | €0.754 |
250+ | €0.625 |
500+ | €0.576 |
1000+ | €0.531 |
2000+ | €0.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSHT035KX-2
Order Code3648633
Product RangeMF-MSHT
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSHT
Voltage Rating36V
Holding Current350mA
Trip Current1.75A
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
36V
Trip Current
1.75A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-MSHT
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
Product traceability